HB4010HLT

Pulse Electronics
673-HB4010HLT
HB4010HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 1:1, HF, SMD, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.292

Stock:
1.292 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,67 € 4,67 €
3,67 € 36,70 €
3,53 € 88,25 €
3,41 € 170,50 €
3,31 € 331,00 €
Full Reel (Order in multiples of 350)
3,17 € 1.109,50 €
3,05 € 2.135,00 €
2,96 € 3.108,00 €
2,87 € 7.031,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Discrete Modules
SMD/SMT
1.5 kVrms
0 C
+ 70 C
Single
ETHERNET TRANSFORMER/CHOKE
17.6 mm
15.9 mm
6 mm
HB
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 350
Subcategory: Transformers
Part # Aliases: QVPR2014R
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.