HB3002HLT

Pulse Electronics
673-HB3002HLT
HB3002HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, PCMCIA, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.943

Stock:
2.943 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
2,18 € 21,80 €
1,99 € 49,75 €
1,87 € 187,00 €
1,79 € 447,50 €
1,74 € 870,00 €
1,72 € 1.720,00 €
Full Reel (Order in multiples of 1500)
1,72 € 2.580,00 €
1,44 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Discrete Modules
SMD/SMT
1.5 kVrms
0 C
+ 70 C
Single
ETHERNET TRANSFORMER/CHOKE
12.7 mm
9.6 mm
2 mm
HB
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1500
Subcategory: Transformers
Part # Aliases: NS0015 LF
Unit Weight: 806,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.