H7028FNL

Pulse Electronics
673-H7028FNL
H7028FNL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10GBase-T SMD 120uH 1:1 GEN2 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
7,53 € 75,30 €
7,22 € 180,50 €
6,98 € 244,30 €
6,76 € 709,80 €
6,40 € 1.792,00 €
6,05 € 3.176,25 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 500 MHz
120 uH
1.5 kV
0 C
+ 70 C
Quad
10G Base-T
15 mm
13.7 mm
5.72 mm
10GBase-T
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 35
Subcategory: Transformers
Unit Weight: 4,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.