H6062NLT

Pulse Electronics
673-H6062NLT
H6062NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
900
Expected 6/4/2026
900
Expected 6/15/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,04 € 5,04 €
3,96 € 39,60 €
3,80 € 95,00 €
3,68 € 184,00 €
3,57 € 357,00 €
Full Reel (Order in multiples of 300)
3,01 € 903,00 €
3,00 € 1.800,00 €
2,86 € 2.574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 125 MHz
0 C
+ 70 C
Single
1000 Base-T
17.53 mm
12.2 mm
5.51 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 300
Subcategory: Transformers
Unit Weight: 2,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.