H6062FNL

Pulse Electronics
673-H6062FNL
H6062FNL

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,89 € 48,90 €
4,10 € 102,50 €
4,02 € 201,00 €
3,89 € 389,00 €
3,69 € 922,50 €
3,66 € 3.660,00 €
3,65 € 9.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
1000 Base-T PoE
17.5 mm
15.24 mm
5.72 mm
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 3,764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.