H5143FNL

Pulse Electronics
673-H5143FNL
H5143FNL

Mfr.:

Description:
Power Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/1/2026
1.290
Expected 6/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
4,91 € 49,10 €
4,70 € 141,00 €
4,56 € 273,60 €
4,42 € 530,40 €
4,24 € 1.144,80 €
4,10 € 2.091,00 €
3,97 € 4.049,40 €
3,82 € 9.626,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
PCB Mount
15.24 mm
9.78 mm
4.14 mm
Brand: Pulse Electronics
Inductance: 350 uH
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 30
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.