H2009NL

Pulse Electronics
673-H2009NL
H2009NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,45 € 7,45 €
6,72 € 67,20 €
6,40 € 160,00 €
6,15 € 215,25 €
4,97 € 521,85 €
4,95 € 5.024,25 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Dual
100 Base-TX
15.11 mm
13.16 mm
6.12 mm
H2009
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Transformers
Unit Weight: 1,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of 245°C. Other features include 1kHz to 100MHz frequency range, 350µH inductance, 1Ω impedance rating, and 1.5kV isolation voltage.