H1267NL

Pulse Electronics
673-H1267NL
H1267NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 100Base-TX SMD 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
4,00 € 40,00 €
3,84 € 96,00 €
3,72 € 186,00 €
3,61 € 361,00 €
3,46 € 865,00 €
3,30 € 1.650,00 €
3,20 € 3.200,00 €
3,10 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
10/100 Base-T
17.53 mm x 12.2 mm x 5.51 mm
17.53 mm
12.2 mm
5.51 mm
Tube
Brand: Pulse Electronics
Maximum DC Current: 8 mA
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 2,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.