H1263NLT

Pulse Electronics
673-H1263NLT
H1263NLT

Mfr.:

Description:
Pulse Transformers MDL,SIN,100P,1:1,SMT,TR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
1:1
350 uH
PCB Mount
12.7 mm
9.65 mm
5.99 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 600
Subcategory: Transformers
Termination Style: SMD/ SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
ECCN:
EAR99