H1199FNLT

Pulse Electronics
673-H1199FNLT
H1199FNLT

Mfr.:

Description:
Pulse Transformers MDL,SIN,100D,1:1,SMT,TR NPB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
2,89 € 3.468,00 €
2,87 € 6.888,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
1:1
350 uH
PCB Mount
12.7 mm
9.09 mm
5.99 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 600
Subcategory: Transformers
Termination Style: SMD/ SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99