H1197NL

Pulse Electronics
673-H1197NL
H1197NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,58 € 35,80 €
3,24 € 81,00 €
3,14 € 125,60 €
3,04 € 364,80 €
2,92 € 817,60 €
2,52 € 1.310,40 €
2,50 € 2.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
100 Base-TX
12.7 mm
6.73 mm
5.97 mm
H1197
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.