H1197FNLT

Pulse Electronics
673-H1197FNLT
H1197FNLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 424 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,06 € 4,06 €
3,56 € 35,60 €
3,42 € 85,50 €
3,32 € 166,00 €
3,22 € 322,00 €
3,08 € 770,00 €
Full Reel (Order in multiples of 600)
2,67 € 1.602,00 €
2,55 € 3.060,00 €
2,51 € 6.024,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 125 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
100 Base-TX
0.5 in
0.358 in
0.236 in
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 800 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 600
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99