H1183NL

Pulse Electronics
673-H1183NL
H1183NL

Mfr.:

Description:
Pulse Transformers 10/100Base-T SMD 1-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
350 uH
12.7 mm
9.53 mm
5.97 mm
Brand: Pulse Electronics
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product: LAN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99