H1086NLT

Pulse Electronics
673-H1086NLT
H1086NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,17 € 6,17 €
4,76 € 47,60 €
4,56 € 114,00 €
4,42 € 221,00 €
4,28 € 428,00 €
Full Reel (Order in multiples of 300)
4,11 € 1.233,00 €
3,97 € 2.382,00 €
3,84 € 3.456,00 €
3,49 € 8.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
10/100 Base-T
25.4 mm
9.91 mm
6.22 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 300
Subcategory: Transformers
Unit Weight: 3,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.