H1074

Pulse Electronics
673-H1074
H1074

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100Base-TX SMD 4-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LAN Transformers
Module
Pin
100 kHz to 100 MHz
1.5 kV
0 C
+ 70 C
Quad
10/100 Base-TX
SOIC-40
28.58 mm
16.26 mm
5.84 mm
Brand: Pulse Electronics
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 15
Subcategory: Transformers
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99