H0002

Pulse Electronics
673-H0002
H0002

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100Base-TX SMD 1-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LAN Transformers
Module
1 MHz
0 C
+ 70 C
Single
10/100 PC Card
15.24 mm
16.51 mm
Bulk
Brand: Pulse Electronics
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Transformers
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.