GPSMB502

Pulse Electronics
673-GPSMB502
GPSMB502

Mfr.:

Description:
Antennas ANT MiMoLTE, MiMo GNSS Vehicle Mnt Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,24 € 192,24 €
164,59 € 1.975,08 €
157,21 € 4.716,30 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
MIMO
698 MHz
5.925 GHz
Cellular (NBIoT, LTE)
GNSS
4 dBi, 5 dBi, 4.5 dBi, 1 dBi
50 Ohms
1.5, 1.4
- 40 C
+ 85 C
5 Band
Connector
RP-SMA Male, SMA Male
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
164.48 mm
151.85 mm
76 mm
IP67
GPSMB50xx
Bulk
Brand: Pulse Electronics
Cable Length: 17 ft
For Use With: Vehicle
Factory Pack Quantity: 6
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Panther MiMo LTE/WiFi GNSS Vehicle-Mount Antennas

Pulse Electronics Panther MiMo LTE/WiFi, GNSS Vehicle-Mount Antennas support a range of protocols, including MiMo cellular LTE, MiMo Wi-Fi, DSRC, V2X, Beidou, GPS, and Galileo. These Panther series can be mounted directly on their own or magnetically when combined with the magnetic mount GPSMBMM accessory. The vehicle mount antennas are available in black (301/401) and white (502) colors. These Pulse Electronics IP67-rated antennas are ideal for telematics, location-based services, emergency vehicles, energy utility vehicles, and fleet management.