GPSMB401

Pulse Electronics
673-GPSMB401
GPSMB401

Mfr.:

Description:
Antennas ANT MiMoLTE, DB-WiFi GNSS Vehicle Mnt Wh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,21 € 172,21 €
144,28 € 1.731,36 €
138,38 € 4.151,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active Antenna
698 MHz
5.925 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
Module
Dome
4 dBi, 5 dBi, 4.5 dBi, 5 dBi, 1 dBi
50 Ohms
1.5, 1.4
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
750 MHz, 868 MHz, 900 MHz, 1575.42 MHz, 1602 MHz, 1945 MHz, 2500 MHz, 3250 MHz
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
46.93 mm
6.28 mm
76 mm
IP67
17 ft RG58
GPSMB401
Bulk
Brand: Pulse Electronics
Cable Length: 17 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Vehicles
Factory Pack Quantity: 6
Subcategory: Antennas
Unit Weight: 1,34 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Panther MiMo LTE/WiFi GNSS Vehicle-Mount Antennas

Pulse Electronics Panther MiMo LTE/WiFi, GNSS Vehicle-Mount Antennas support a range of protocols, including MiMo cellular LTE, MiMo Wi-Fi, DSRC, V2X, Beidou, GPS, and Galileo. These Panther series can be mounted directly on their own or magnetically when combined with the magnetic mount GPSMBMM accessory. The vehicle mount antennas are available in black (301/401) and white (502) colors. These Pulse Electronics IP67-rated antennas are ideal for telematics, location-based services, emergency vehicles, energy utility vehicles, and fleet management.