GPSDMW700/5800SSS

Pulse Electronics
673-GPSDMW7005800SSS
GPSDMW700/5800SSS

Mfr.:

Description:
Antennas Wireless - External, Outdoor Multi-Ant Combine without Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 24   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,76 € 2.346,24 €
95,49 € 10.312,92 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Multiprotocol Antennas
Active GPS
698 MHz
2.7 GHz
Cellular (NBIoT, LTE)
GPS
WiFi
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 12
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517709000
USHTS:
8529104040
ECCN:
7A994