GNSSMMSMA

Pulse Electronics
673-GNSSMMSMA
GNSSMMSMA

Mfr.:

Description:
Antennas Ant Active GNSS Mag Mnt 3m SMA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.559 GHz
1.606 GHz
BEIDOU, GLONASS, GNSS, GPS
IoT
Module
Square
28 dB
50 Ohms
2.5
- 40 C
+ 85 C
1 Band
Magnetic Mount
Connector
SMA Male
1.575 GHz, 1.602 GHz
Satellite Navigation, Asset Tracking, Fleet Management, LBS
44 mm
35.2 mm
14.5 mm
IP67
3 M RG174
Bulk
Brand: Pulse Electronics
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 68,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99