GNSSL1L5182530

Pulse Electronics
673-GNSSL1L5182530
GNSSL1L5182530

Mfr.:

Description:
Antennas Stacked L1 / L1 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,63 € 20,63 €
16,75 € 167,50 €
15,72 € 393,00 €
14,84 € 1.484,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Patch
1.164 GHz
1.602 GHz
30 dB
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
Connector
I-PEX MHF
Glonass, GPS, Multiband Satellite Navigation
30 mm
30 mm
12.69 mm
1.13 mm
GNSSL1L
Tray
Brand: Pulse Electronics
Cable Length: 100 mm
Ground Plane Size: 80 mm x 80 mm
Polarisation: RHCP
Factory Pack Quantity: 240
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.

L1/L2, L1/L5, & L1/L2/L5 Band Antennas

Pulse Electronics L1/L2, L1/L5, and L1/L2/L5 Band Antennas feature excellent out-of-band rejection between 50dB and 80dB across LTE 5G and Wi-Fi® 6E frequencies. These antennas are available with low noise amplifiers (LNA) in 15dB and 30dB configurations and support frequency bands L1/L2, L1/L5, or L1/L2/L5, making them compatible with GPS, GLONASS, Galileo, BeiDou, and IRNSS systems. These antennas are built for durability and feature internal ESD protection, enhancing reliability in various operational environments. Due to the compact 30mm x 30mm stacked ceramic patch and 13.09mm height, these antennas allow easy integration into devices with limited space.