GNSSDM700/5800SSS

Pulse Electronics
673-GNSSDM7005800SSS
GNSSDM700/5800SSS

Mfr.:

Description:
Antennas Ant Active GNSS 3Leads Drt Mnt Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 24   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,37 € 2.168,88 €
89,80 € 9.698,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active GNSS
698 MHz
5.925 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
50 Ohms
- 40 C
+ 85 C
8 Band
Screw
Connector
SMA Male
88.3 mm
IP65
SharkFin
Bulk
Brand: Pulse Electronics
Cable Length: 5.18 m
Factory Pack Quantity: 12
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
USHTS:
8529109100
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.