FIS105NL

Pulse Electronics
673-FIS105NL
FIS105NL

Mfr.:

Description:
Current Transformers - Board Mount THT Current Sense 4700uH .5Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,13 € 21,30 €
1,92 € 57,60 €
1,87 € 112,20 €
1,84 € 220,80 €
1,56 € 1.591,20 €
1,52 € 3.830,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
4.7 mH
25 A
1:50
15 mm
12.5 mm
12 mm
500 kHz
Brand: Pulse Electronics
Packaging: Tray
Product Type: Current Transformers
Series: FIS
Factory Pack Quantity: 30
Subcategory: Transformers
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504311000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.