FE2X10-3-3NL

Pulse Electronics
673-FE2X10-3-3NL
FE2X10-3-3NL

Mfr.:

Description:
Common Mode Filter Chokes THT Supprssion Choke 10000uH .74Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,14 € 21,40 €
1,54 € 46,20 €
1,53 € 183,60 €
1,49 € 402,30 €
1,39 € 708,90 €
1,34 € 1.366,80 €
1,32 € 3.326,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Filter Chokes
RoHS:  
FE2X
Horizontal Mount
Through Hole
1 Channel
10 mH
30 %
700 mA
740 mOhms
300 kHz
- 40 C
+ 125 C
17.9 mm
17.9 mm
12.9 mm
Tray
Common Mode Chokes
Current Compensated Choke
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Unit Weight: 9,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.