EX2024NLT

Pulse Electronics
673-EX2024NLT
EX2024NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 850   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 850)
3,37 € 2.864,50 €
3,27 € 5.559,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz
350 uH
- 40 C
+ 85 C
Single
10 Base-T
12.7 mm
7.24 mm
5.33 mm
Reel
Brand: Pulse Electronics
Maximum DC Resistance: 600 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Factory Pack Quantity: 850
Subcategory: Transformers
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.