EX2024FNL

Pulse Electronics
673-EX2024FNL
EX2024FNL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
10 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz
2 kV
- 40 C
+ 85 C
Dual
10 Base-T
12.65 mm
8.89 mm
5.08 mm
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 1,043 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99