E5J88-61LJB5-L

Pulse Electronics
673-E5J8861LJB5L
E5J88-61LJB5-L

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN RJ45 1x1 TU, W-O LED JA NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 665 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,71 € 17,10 €
1,63 € 40,75 €
1,52 € 152,00 €
1,38 € 345,00 €
1,27 € 635,00 €
1,10 € 1.100,00 €
1,02 € 2.142,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Cat 3
Through Hole
Right Angle
Solder
1.5 A
125 VAC
- 40 C
+ 85 C
Black
Tab Up
Tray
Application: 10 Base-T
Brand: Pulse Electronics
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 2100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E5J88 Latch/Tab-Up RJ45 Industrial Connectors

Pulse Electronics E5J88 Latch/Tab-Up RJ45 Industrial Connectors are pure right-angled, through-hole reflow (THR) compatible connectors with a latch/tab-up configuration that supports pin-in-paste and through-hole processing. The E5J88 components feature a shallow 15mm depth from the edge of the PCB when used with standard industrial Ethernet transformers or use the same space as a single integrated solution. These discrete connector solutions provide flexible component placement, as the reverse of the PCB can also be used with PCMCIA magnetics. The E5J88-4xLHxx-LT (1×1, single port) or the E5J88-4xAHxx-LT (1×2, dual-port) connectors feature two green/yellow bi-color LEDs, which have been ruggedized to withstand high-temperature reflow soldering processes. The Pulse Electronics E5J88 Latch/Tab-Up RJ45 Industrial Connectors meet the requirements of CAT5e when used with an approved Pulse 1GbE LAN transformer and supports currents up to 1.5A for Power over Ethernet (PoE) if needed.