E5288-310141-L

Pulse Electronics
673-E5288-310141-L
E5288-310141-L

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN,RJ45,TOP ENTRY 8P8C B NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.284

Stock:
1.284 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,11 € 11,10 €
0,963 € 24,08 €
0,912 € 91,20 €
0,833 € 208,25 €
0,806 € 403,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 3
PCB Mount
Vertical
Solder
1.5 A
125 VAC
- 40 C
+ 85 C
Top Entry
Tray
Application: 10 Base-T
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mating Cycles: 750 Cycles
Mounting Direction: Top
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1440
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.