E2467NLT

Pulse Electronics
673-E2467NLT
E2467NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 462 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,89 € 38,90 €
3,16 € 79,00 €
3,06 € 153,00 €
2,97 € 297,00 €
2,85 € 712,50 €
Full Reel (Order in multiples of 600)
2,42 € 1.452,00 €
2,37 € 2.844,00 €
2,31 € 5.544,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz
1.5 kV
0 C
+ 70 C
Single
10 Base-T
12.7 mm
7.11 mm
5.97 mm
Reel
Cut Tape
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 600
Subcategory: Transformers
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99