DSC11001DM

Pulse Electronics
673-DSC11001DM
DSC11001DM

Mfr.:

Description:
Antennas LTE Direct Mount 698-960/1710-2700MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,20 € 44,20 €
37,43 € 449,16 €
35,85 € 860,40 €
31,77 € 3.431,16 €
30,55 € 7.698,60 €
504 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
2.7 GHz
4G, Cellular (NBIoT, LTE)
WiMAX
Module
Dome
2 dBi, 5 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz
Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering
34.8 mm
IP67
500 mm RG174
DISC
Bulk
Brand: Pulse Electronics
Cable Length: 500 mm
Polarisation: Linear
Factory Pack Quantity: 12
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.