DPX1608LKEGR2455A

Pulse Electronics
673-DPX168LKEGR2455A
DPX1608LKEGR2455A

Mfr.:

Description:
Signal Conditioning 1608 2.4/5GHz Diplexer TypeEG Pass Band 2400-2500; 5150-5875 MHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.995

Stock:
3.995 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,114 € 1,14 €
0,105 € 2,63 €
0,092 € 9,20 €
0,077 € 19,25 €
0,066 € 66,00 €
Full Reel (Order in multiples of 4000)
0,064 € 256,00 €
0,058 € 464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
2.5 GHz, 5.875 GHz
2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
DPX
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.75 dB, 0.81 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.