DPX1608LKE7R2460A

Pulse Electronics
673-DPX1608LKE7R246A
DPX1608LKE7R2460A

Mfr.:

Description:
Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeE7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.170

Stock:
2.170 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,106 € 1,06 €
0,091 € 2,28 €
0,077 € 7,70 €
0,066 € 16,50 €
0,061 € 30,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 4000)
0,048 € 192,00 €
0,045 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
2.5 GHz, 7.125 GHz
2400 MHz to 2500 MHz, 5150 MHz to 7125 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
DPX
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Insertion Loss: 0.66 dB, 0.88 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.