CX4004LNL

Pulse Electronics
673-CX4004LNL
CX4004LNL

Mfr.:

Description:
Audio Transformers / Signal Transformers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
5 MHz to 65 MHz
- 40 C
+ 85 C
6.57 mm
6.35 mm
4.06 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000