CX2060

Pulse Electronics
673-CX2060
CX2060

Mfr.:

Description:
Audio Transformers / Signal Transformers THT RF Xfmr 6-Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
RF Transformers
SMD/SMT
80 kHz to 400 MHz
- 40 C
+ 85 C
7.5 mm
6.1 mm
3.81 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 65
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99