CX2047LNLT

Pulse Electronics
673-CX2047LNLT
CX2047LNLT

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,15 € 3,15 €
2,55 € 25,50 €
2,16 € 54,00 €
2,03 € 203,00 €
1,95 € 487,50 €
1,89 € 945,00 €
1,64 € 1.640,00 €
Full Reel (Order in multiples of 2000)
1,39 € 2.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,32 €
Min:
1

RoHS Version

Pulse Electronics CX2047LNL
Pulse Electronics
Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Module
SMD/SMT
500 kHz to 300 MHz
- 40 C
+ 85 C
Single
Wideband
3.81 mm
3.81 mm
2.79 mm
CX
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.