CX2044LNL

Pulse Electronics
673-CX2044LNL
CX2044LNL

Mfr.:

Description:
Audio Transformers / Signal Transformers BALUN RF SGL RAC 1.5:1 5-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,07 € 30,70 €
2,55 € 51,00 €
2,46 € 123,00 €
2,38 € 238,00 €
2,29 € 458,00 €
2,20 € 1.100,00 €
2,13 € 2.130,00 €
2,08 € 4.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
1.5 MHz to 4.5 MHz
- 40 C
+ 85 C
Single
Wideband
3.81 mm
3.81 mm
2.79 mm
CX
Tray
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 239,838 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.