CX2043

Pulse Electronics
673-CX2043
CX2043

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
RF Transformers
SMD/SMT
1.5 GHz
1 Ohms
- 40 C
+ 85 C
Wideband
4.83 mm
2.54 mm
2.79 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99