CX0603MRX7R0BB152

Pulse Electronics
603-CX603MRX7R0BB152
CX0603MRX7R0BB152

Mfr.:

Description:
Feed Through Capacitors 100V 1500pF X7R 0603 20% Thickness=0.65mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.905

Stock:
4.905 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,316 € 3,16 €
0,197 € 19,70 €
0,159 € 79,50 €
0,146 € 146,00 €
0,135 € 270,00 €
Full Reel (Order in multiples of 4000)
0,12 € 480,00 €
0,114 € 912,00 €
0,111 € 2.664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Feed Through Capacitors
RoHS:  
1500 pF
100 VDC
SMD/SMT
20 %
3 Terminal
0603 (1608 metric)
1.6 mm
0.8 mm
0.65 mm
X2Y Capacitor Filters
0.4 mm
- 55 C
+ 125 C
X2Y
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: X2Y
Type: Surface Mount Ceramic EMI Filter Capacitor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Surface-Mount Ceramic X2Y® EMI Filter Capacitors

Pulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10VDC to 100VDC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.