CPL0605LL15R2460A

Pulse Electronics
673-CPL0605LL15R246A
CPL0605LL15R2460A

Mfr.:

Description:
Signal Conditioning 0605 Wifi 7 2.4G/5-7G Coupler Type15 Pass Band 2400-2500; 4900-7125 MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.950

Stock:
9.950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,101 € 1,01 €
0,095 € 2,38 €
0,087 € 8,70 €
0,079 € 19,75 €
0,073 € 36,50 €
0,068 € 68,00 €
0,058 € 290,00 €
Full Reel (Order in multiples of 10000)
0,053 € 530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.5 GHz, 7.125 GHz
2400 MHz to 2500 MHz, 4900 MHz to 7125 MHz
50 Ohms
SMD/SMT
0302 (0605 metric)
- 40 C
+ 85 C
CPL
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 0.22 dB, 0.32 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.