C2268NLT

Pulse Electronics
673-C2268NLT
C2268NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers RF SMD 1:1 Dual 7.5uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 850   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 850)
2,62 € 2.227,00 €
2,58 € 4.386,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
7.5 uH
75 Ohms
75 Ohms
1.5 kV
0 C
+ 70 C
Two
12.7 mm x 6.99 mm x 5.08 mm
12.7 mm
6.99 mm
5.08 mm
Reel
Brand: Pulse Electronics
Core Material: Plastic
Maximum DC Resistance: 200 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 850
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.