BWVT00404012R50M00

Pulse Electronics
673-BWVT404012R50M00
BWVT00404012R50M00

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,149 € 1.490,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
Ferrite
BWVT
Reel
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: LVT404012-R50M-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Power Inductors

Pulse Electronics Sealed Power Inductors are halogen-free modules ideal for use in smartphones, tablets, wearable devices, digital still cameras (DSC), camcorders, DC/DC converters, and other applications. The BWVT series features automatic-assembly-constructed power inductors that are shielded with magnetic resin and operate in a -55°C to +125°C temperature range (including self-temperature rise). The BWVT modules are available in a wide inductance range and a variety of package sizes. The BWMR series includes metal alloy wire-wound power inductors with a wide inductance range, low RDC, and high rated current. The BWMR devices feature a shielded, miniature package that operates in a -40°C to +125°C temperature range (including self-temperature rise). Pulse Electronics Sealed Power Inductors are RoHS and REACH compliant.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.