BWHP0011070613NH00

Pulse Electronics
673-BWHP11070613NH00
BWHP0011070613NH00

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 24000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,059 € 1.416,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1.1 mm x 0.7 mm x 0.65 mm
Unshielded
13 nH
3 %
870 mA
140 mOhms
- 40 C
+ 125 C
30
4.2 GHz
Standard
1.1 mm
0.7 mm
0.65 mm
Ceramic
BWHP
Reel
Brand: Pulse Electronics
Core Type: Wire Wound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Part # Aliases: HP0402-13NH-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Wire Wound Chip Inductors

Pulse Electronics SMD Wire Wound Chip Inductors offer a 1nH to 820nH inductance range and a 1.4A maximum DC current rating. These inductors include many series that are available with power, ferrite, and ceramic chips. The ceramic chip inductors are designed for impedance matching and filtering, and the ceramic body and wire-wound construction provides high Q and SRFs. The ferrite chip inductors include the BWQC, BWQV, BWLM, and BWNL series. The BWQC series offers low DC resistance, high current capacity, and high impedance characteristics, while the BWQV miniature chip inductors are wound on a special ferrite core. Both BWLM and BWNL series ferrite core inductors feature strong solderability by reflow soldering and soldering iron and can be mounted automatically. The power chip inductors feature a specially designed ferrite core that provides magnetic shielding, and the wire-wound ferrite construction provides extremely low DCR and high rating current. Pulse Electronics SMD Wire Wound Chip Inductors are ideal for a variety of applications, including notebook computers, base stations, GPS receivers, and personal computers.