BWCU00201212900Y03

Pulse Electronics
603-BWCU201212900Y03
BWCU00201212900Y03

Mfr.:

Description:
Common Mode Chokes / Filters Common mode 2012 90R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.778

Stock:
16.778 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,108 € 1,08 €
0,095 € 2,38 €
0,089 € 8,90 €
0,077 € 19,25 €
0,069 € 69,00 €
Full Reel (Order in multiples of 2000)
0,065 € 130,00 €
0,06 € 240,00 €
0,059 € 590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
BWCU
PCB Mount
SMD/SMT
90 Ohms
25 %
500 mA
300 mOhms
- 40 C
+ 105 C
2.05 mm x 1.25 mm x 1.9 mm
2.05 mm
1.25 mm
1.2 mm
Reel
Cut Tape
MouseReel
SMD Common Mode Chokes
Application: USB
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: MCI-2012H-900-RU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Compact Common Mode Chokes

Pulse Electronics Compact Common Mode Chokes offer a 25Ω to 2200Ω impedance range, up to ±25% tolerance, and 50VDC rated voltage. These chokes are designed for excellent noise attenuation with compact sizing for use in various applications, such as USB lines for personal computers and peripherals. The wide impedance range is for noise suppression, and these chokes feature excellent solderability. Pulse Electronics Compact Common Mode Chokes have a wide operating temperature range of -40°C to +105°C.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.