BWCU00201212201M02

Pulse Electronics
673-BWCU201212201M02
BWCU00201212201M02

Mfr.:

Description:
Common Mode Filters / Chokes Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 24000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,059 € 1.416,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Filters / Chokes
RoHS:  
BWCU
PCB Mount
SMD/SMT
200 Ohms
20 %
330 mA
350 mOhms
- 40 C
+ 105 C
2.05 mm
1.25 mm
1.2 mm
Reel
SMD Common Mode Chokes
Application: USB
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: MCI-2012-201-RU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Compact Common Mode Chokes

Pulse Electronics Compact Common Mode Chokes offer a 25Ω to 2200Ω impedance range, up to ±25% tolerance, and 50VDC rated voltage. These chokes are designed for excellent noise attenuation with compact sizing for use in various applications, such as USB lines for personal computers and peripherals. The wide impedance range is for noise suppression, and these chokes feature excellent solderability. Pulse Electronics Compact Common Mode Chokes have a wide operating temperature range of -40°C to +105°C.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.