BWCM0012070712NG00

Pulse Electronics
603-BWCM12070712NG00
BWCM0012070712NG00

Mfr.:

Description:
RF Inductors - SMD 0402 12nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,095 € 0,95 €
0,078 € 7,80 €
0,065 € 65,00 €
0,058 € 145,00 €
Full Reel (Order in multiples of 4000)
0,053 € 212,00 €
0,052 € 416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1.6 mm x 0.7 mm x 0.66 mm
Unshielded
12 nH
2 %
500 mA
140 mOhms
500 mA
- 55 C
+ 125 C
30
5.5 GHz
Standard
1.2 mm
0.7 mm
0.66 mm
Ceramic
BWCM
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CM0402-12NG-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

SMD Wire Wound Chip Beads

Pulse Electronics SMD Wire Wound Chip Beads are suitable for filtering, impedance matching, resonance, and choke circuits for RF designers. The chip beads' ceramic body and wire wound construction provides high SRFs and exceptional Q value, even at high frequencies. BWCM series chip beads feature a low DC resistance design that supports low loss, high output, and low power consumption. BWCS series chip beads have a non-magnetic coil form that ensures thermal stability, predictability, and batch consistency. Pulse Electronics SMD Wire Wound Chip Beads are ideal for RF products for cellular phones, GPS receivers, base stations, remote controls, and security systems and other RF modules.