BWCM001107055N4BL8

Pulse Electronics
673-BWCM1107055N4BL8
BWCM001107055N4BL8

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 28000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,051 € 1.428,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1.1 mm x 0.7 mm x 0.5 mm
Unshielded
5.4 nH
0.1 nH
40 mOhms
1.77 A
- 55 C
+ 125 C
35
8 GHz
Standard
1.1 mm
0.7 mm
0.5 mm
Ceramic
BWCM
Reel
Application: RF
Brand: Pulse Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CMPL0402-5N4B-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

SMD Wire Wound Chip Beads

Pulse Electronics SMD Wire Wound Chip Beads are suitable for filtering, impedance matching, resonance, and choke circuits for RF designers. The chip beads' ceramic body and wire wound construction provides high SRFs and exceptional Q value, even at high frequencies. BWCM series chip beads feature a low DC resistance design that supports low loss, high output, and low power consumption. BWCS series chip beads have a non-magnetic coil form that ensures thermal stability, predictability, and batch consistency. Pulse Electronics SMD Wire Wound Chip Beads are ideal for RF products for cellular phones, GPS receivers, base stations, remote controls, and security systems and other RF modules.