BSCH000603032N4S00

Pulse Electronics
603-BSCH0603032N4S
BSCH000603032N4S00

Mfr.:

Description:
RF Inductors - SMD 2.4nH RDC=0.20Ohms 350mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.780

Stock:
29.780 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29780 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,023 € 0,23 €
0,022 € 0,55 €
0,018 € 1,80 €
0,016 € 4,00 €
0,014 € 14,00 €
0,012 € 30,00 €
0,009 € 45,00 €
Full Reel (Order in multiples of 15000)
0,009 € 135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
0.6 mm x 0.3 mm x 0.3 mm
Shielded
2.4 nH
0.3 nH
200 mOhms
350 mA
- 55 C
+ 125 C
4
8.3 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
BSCH
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CLH0603T-2N4S-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.