BSA450C

Pulse Electronics
673-BSA450C
BSA450C

Mfr.:

Description:
Antennas RADIAL BS-WHP 4.5DB 450-47 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,68 € 124,68 €
105,47 € 1.054,70 €
100,68 € 2.517,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
450 MHz
470 MHz
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.