BPSD00050432100K00

Pulse Electronics
603-BPSD050432100K00
BPSD00050432100K00

Mfr.:

Description:
Power Inductors - SMD 10uH RDC=0.182Ohms 1.15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,317 € 3,17 €
0,31 € 7,75 €
0,267 € 26,70 €
0,262 € 65,50 €
0,237 € 118,50 €
0,211 € 211,00 €
Full Reel (Order in multiples of 2000)
0,144 € 288,00 €
0,133 € 532,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.5 mm x 4 mm x 3.2 mm
Unshielded
10 uH
10 %
1.15 A
182 mOhms
1.15 A
- 40 C
+ 105 C
4.5 mm
4 mm
3.2 mm
Ferrite
BPSD
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: SCD0403T-100K-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unshielded Power Inductors

Pulse Electronics Unshielded Power Inductors feature ±20% tolerance and a wide inductance range. These inductors are RoHS and REACH compliant and are halogen-free. The BPSD unshielded power inductors operate from -40°C to 105°C/125°C temperature range. These inductors are used in graphic cards and DC/DC converters.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.