BPF2012LKBMR6580A

Pulse Electronics
673-BPF2012LKBMR658A
BPF2012LKBMR6580A

Mfr.:

Description:
Signal Conditioning 2012 UWB BPF TypeBM, 6240-8240 Pass Band 6240-8240 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,239 € 2,39 €
0,207 € 5,18 €
0,195 € 19,50 €
0,18 € 45,00 €
0,169 € 84,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 4000)
0,131 € 524,00 €
0,129 € 1.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
6.24 GHz to 8.24 GHz
6240 MHz to 8240 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
BPF
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 1.86 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.